TDKB82496C3330JInduktionsspule, Oberflächenmontage
Inductor RF Laser Cut 0.033uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.35A 0.6Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.35 | |
| 0.6 | |
| 14 | |
| 100M | |
| 3000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Make any circuit look clean and compact using this chip B82496C3330J surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 600m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. It has an inductance of 33n H. This device utilizes laser cut technology. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

