TDKB82496C3399JInduktionsspule, Oberflächenmontage
Inductor RF Laser Cut 0.0039uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 1.1A 0.065Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.0039u | |
| 5% | |
| 100M | |
| 1.1 | |
| 0.065 | |
| 14 | |
| 100M | |
| 8000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Use this chip B82496C3399J surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 65m Ohm. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz. This device is made with laser cut technology. It has an inductance of 3.9n H. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

