TDKB82496C3680JInduktionsspule, Oberflächenmontage
Inductor RF Laser Cut 0.068uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.23A 1.3Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.068u | |
| 5% | |
| 100M | |
| 0.23 | |
| 1.3 | |
| 14 | |
| 100M | |
| 2000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3680J surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 68n H. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 1.3 Ohm. It has a tolerance of 5%. This device utilizes laser cut technology. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

