TDKB82498F1152JInduktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 1.5uH 5% 7.96MHz 20Q-Factor Ferrite 0.2A 0.7Ohm DCR 0805 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1.5u | |
| 10 | |
| 5% | |
| 7.96M | |
| 0.2 | |
| 0.2 | |
| 0.7 | |
| 20 | |
| 7.96M | |
| 380M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.7 | |
| 1.4 |
Save valuable space on a PCB with this chip B82498F1152J surface mount inductor from EPCOS. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.3 mm long, 1.4 mm tall and 1.7 mm deep. It has an inductance of 1.5u H. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 380M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 700m Ohm. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

