TDKB82498F3150JInduktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 0.015uH 5% 250MHz 50Q-Factor Ceramic 0.65A 1.13Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.015u | |
| 5% | |
| 250M | |
| 0.65 | |
| 0.65 | |
| 1.13 | |
| 50 | |
| 500M | |
| 3300M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.7 | |
| 1.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82498F3150J surface mount inductor from EPCOS to save valuable space. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.3G Hz. It has an inductance of 15n H. This device utilizes wirewound technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 1.13 Ohm. This product is 2.3 mm long, 1.4 mm tall and 1.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

