TDKB82500C0000A008Induktor verbleit
VHF Choke Wirewound 330uH 20% 100KHz Ferrite 1A 600mOhm DCR AXL Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 330u | |
| 20% | |
| 100K | |
| 1 | |
| 0.6(Typ) | |
| 4.2M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 32 |
This vhf choke B82500C0000A008 leaded inductor from EPCOS is convenient and easily removable. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.2M(Typ) Hz. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 600m(Typ) Ohm. It has an inductance of 330u H. This product is 32 mm long with a diameter of 10 mm. This device utilizes wirewound technology. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

