10-25% Rabatt
TDKB82559A2122A25Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 1.25uH 7% 10KHz Ferrite 50A 0.00045Ohm DCR Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.25u | |
| 10 | |
| 7% | |
| 10K | |
| 50 | |
| 50 | |
| 0.00045 | |
| >2M | |
| 2 | |
| -40 | |
| 125 | |
| Tray | |
| 25.3 | |
| Surface Mount | |
| 23.5 | |
| 11.5 |
Save valuable space on a PCB with this power B82559A2122A25 surface mount inductor from EPCOS. This SMD inductor has an operating temperature range of -40 °C to 130 °C. The item will be shipped in tray orientation. This product is 25.3 mm long, 10.75 mm tall and 23.5 mm deep. This SMD inductor has a maximum DC current of 50 A with a maximum resistance of 400u(Typ) Ohm. Its test frequency is 10K Hz, while its minimum self-resonant frequency is >1M Hz. It has an inductance of 1.25u H. It has a tolerance of 7%. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

