Reduced Price
TDKB82559A222A13Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.15uH 10% 10KHz Ferrite 10.3A 0.0042Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.15u | |
| 10% | |
| 10K | |
| 10.3(Typ) | |
| 15(Typ) | |
| 0.0042 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 13.2 | |
| Surface Mount | |
| 11 | |
| 4.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82559A222A13 surface mount inductor from EPCOS is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 13.2 mm long, 4.95 mm tall and 11 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 10K Hz. It has an inductance of 2.15u H. This SMD inductor has a maximum DC current of 15 A with a maximum resistance of 3.2m(Typ) Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

