TDKB82721A2362N1Gleichtakt-Drosseln

Common Mode Chokes Dual 400uH 100kHz 3.6A 0.035Ohm DCR Thru-Hole Tray

Robust Power Line Chokes

Current compensating ring-core double chokes offer a high resonant frequency, high pulse strength, low noise and rated voltages of 250 V AC. These power line chokes are recommended for applications that involve the suppression of common-mode interferences, switch-mode power supplies and electronic ballast in lighting.



Key Features and Benefits

  • •  High resonance frequency due to special winding technique
  • •  Approx. 1% stray inductance for symmetrical interference suppression
  • •  Suitable for wave soldering
  • •  Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • •  UL1) and /or ENEC (VDE) approvals
  • •  Construction approved to EN 60335-1 (VDE 0700-1)2


Applications

  • •  Suppression of common-mode interferences
  • •  Switch-mode power applications
  • •  Electronic ballasts in lamps
  • •  Power inverter


Related Products

Power Line Chokes


Import TariffMay apply to this part

65 Stück: Versand in vsl. 2 Tagen

    Total1,37 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 65 Stück
      • Price: 1,3720 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.