TDKB82747E6253A040Gleichtakt-Drosseln
Common Mode Chokes Triple 1000uH 100kHz 25A 0.0028Ohm DCR Thru-Hole
TDK Common Mode Chokes featuring ferrite cores and sector winding represent a broad spectrum of rated voltages ranging from 250VAC to 600VAC/1000VAC, alongside specified inductance and current ratings. These ring core chokes are appropriate for wave soldering processes and adhere to RoHS standards, ensuring compatibility while designed in compliance with EN 60938-2.
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| Power Line | |
| Triple | |
| 3 | |
| 1000u | |
| 5.5u | |
| 100k | |
| 25 | |
| 0.0028(Typ) | |
| 350VAC|600VAC | |
| 2.6kVDC | |
| Through Hole | |
| -40 | |
| 125 | |
| 65 | |
| 37 | |
| 66 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

