TDKB82804A474A125Impulswandler
Pulse Transformer 2.5:1 1500VDC 1.5Ohm Prim. DCR 0.3Ohm Sec. DCR 25pF 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 2.5:1 | |
| 25 | |
| 473(Min) | |
| 1.5 | |
| 1.5 | |
| 0.3 | |
| 1500VDC | |
| 30.6 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 0.5 | |
| 6.7 | |
| 8.1 | |
| 5.4 |
Use this B82804A474A125 pulse transformer from EPCOS to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has an operating temperature range of -40 °C to 125 °C. It has 6 terminals. It has a turn ratio of 2.5:1. The maximum DCR on the primary side is 1.5 Ohm, while its 0.3 Ohm on the secondary side. It also has a gate drive transformer. This product is 6.7 mm long, 5.4 mm tall and 8.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

