TDKB84112BB120Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 20 | |
| 0.5 | |
| 250VAC|250VDC | |
| 1.8/1.8 | |
| 0.68/0.68 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 85 | |
| 125 | |
| 84 | |
| 38.1 |
Suppress spurious energy from your electronic device that may otherwise escape with this B84112BB120 power line filter from EPCOS. This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. The B84112BB120 power line filter has a quick connect termination style. This product is 84 mm long, 38.1 mm tall and 125 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

