Reduced Price
TDKB84113HG136Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 36A 250VAC/250VDC Threaded Stud Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 36 | |
| 1.73 | |
| 250VAC|250VDC | |
| 0.5/0.5/0.5/0.5 | |
| 3.3/3.3 | |
| 1 | |
| Chassis Mount | |
| Threaded Stud | |
| -25 | |
| 100 | |
| 177 | |
| 59 | |
| 53 |
This B84113HG136 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 36. The B84113HG136 power line filter has a threaded stud termination style. This product is 59 mm long, 53 mm tall and 177 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

