Reduced Price
TDKB84113HM110Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 10 | |
| 250VAC|250VDC | |
| 3.9 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 117.5 | |
| 52 | |
| 43 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this B84113HM110 power line filter from EPCOS. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The B84113HM110 power line filter has a quick connect termination style. This product is 52 mm long, 43 mm tall and 117.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

