TDKB84143A0080R106Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 80A 520VAC Terminal Block Chassis Mount
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8548.00.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 80 | |
| 520VAC | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 256 | |
| 94.5 | |
| 90 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this B84143A0080R106 power line filter from EPCOS. This device has a maximum current rating of 80. The B84143A0080R106 power line filter has a terminal block termination style. This product is 256 mm long, 90 mm tall and 94.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

