TDKB84143B250S80Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 250A 520VAC Quick Connect Flange Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 250 | |
| 520VAC | |
| Chassis Mount | |
| Busbar | |
| -25 | |
| 100 | |
| 270 | |
| 170 | |
| 110 |
This B84143B250S80 power line filter from EPCOS comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 250. The B84143B250S80 power line filter has a quick connect termination style. This product is 270 mm long, 110 mm tall and 170 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

