| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This B85321A2205A101 power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 100. This power line filter has an operating temperature range of -40 °C to 85 °C. The B85321A2205A101 power line filter has a threaded stud termination style. This product is 181 mm long, 55 mm tall and 55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

