TDKB88069X4230C101Gasentladungslampen
Gas Discharge Tubes 3000VDC 20kADC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8535.40.00.00 | |
| Automotive | No |
| PPAP | No |
| ±25% | |
| 4500 | |
| 5000 | |
| 3000 | |
| 20 | |
| 1 | |
| 1.5 | |
| 2 | |
| Radial | |
| 33 | |
| 2 | |
| -40 | |
| 125 | |
| 17.4 | |
| 8 | |
| No | |
| Straight | |
| Through Hole |
For industrial uses, protect your distribution system from lighting storms with this 2-electrode B88069X4230C101 surge arrestor from EPCOS. Its maximum surge current is 30 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 33 mm long with a diameter of 11.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

