JST ManufacturingB8B-ZR-SM4-TF(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 1 | |
| 50VDC|50VAC | |
| 500 | |
| 30 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 15 | |
| 5.2 | |
| 5 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this shrouded B8B-ZR-SM4-TF (LF)(SN) connector from JST Corporation. This HDR connector's 8 contacts that are made out of brass and plated with tin over copper. It has a header type gender. Its pitch is 1.5 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This device has a maximum current rating of 1 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. B8B-ZR-SM4-TF (LF)(SN) is housed in ivory polyamide 6t. This connector has an operating temperature of -25 to 85 °C. This product is 15 mm long, 3.7 mm tall and 6.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

