HoneywellBA-2RV-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 1491.4VA 0.7N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Lever | |
| SPDT | |
| 20@480VAC | |
| 1491.4 | |
| 100000 | |
| 20000000 | |
| 2.77 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 0.7 |
The BA-2RV-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 20 A @ 480VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BA-2RV-A2 snap action switch has a screw termination style. This product is 76.28 mm long, 44.07 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

