NXP SemiconductorsBA591,115PIN
PIN Diode Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switch | |
| Single | |
| 35 | |
| 0.02@20V | |
| 100 | |
| 1@10mA | |
| 0.5@10mA | |
| 0.7@3mA | |
| 0.9@3V | |
| 500 | |
| VHF | |
| -65 | |
| 150 | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 1.8(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Create a password for your user interface with a switch BA591,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

