Cinch Connectivity SolutionsBACC45FN16-24P8HSteckverbinder, rund
Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 8 | |
| 1 | |
| 24 | |
| PIN | |
| Crimp | |
| 16-24 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 31.75 | |
| 31.75 |
This input/output BACC45FN16-24P8H connector from Cinch Connectors is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-24. This RCP connector has 24 RCP contacts. This product is 35.73 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

