Cinch Connectivity SolutionsBACC45FN16-24P9HSteckverbinder, rund
Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 9 | |
| 1 | |
| 24 | |
| PIN | |
| Crimp | |
| 16-24 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 31.75 | |
| 31.75 |
The BACC45FN16-24P9H connector from Cinch Connectors is the best way to connect any inputs you need for your application. Its shell size is 16-24. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 24 RCP contacts. This product is 35.73 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

