Cinch Connectivity SolutionsBACC45FN20-25PHSteckverbinder, rund
Conn Circular PIN 25 POS Crimp ST Flange Mount 25 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 25 | |
| PIN | |
| Crimp | |
| 20-25 | |
| (12-14)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 41/7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 36.5 | |
| 36.5 |
The BACC45FN20-25PH connector from Cinch Connectors is the best way to connect any inputs you need for your application. This RCP connector has 25 RCP contacts. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-25. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.73 mm long, 36.5 mm tall and 36.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

