Cinch Connectivity SolutionsBACC45FN24-61P6Steckverbinder, rund
Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 6 | |
| 1 | |
| 61 | |
| PIN | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| No | |
| Gold | |
| Aluminum | |
| 7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.73 | |
| 43.25 | |
| 43.25 |
Look how much better your peripherals will perform when attaching this BACC45FN24-61P6 connector from Cinch Connectors. It has a receptacle type gender. This RCP connector has 61 RCP contacts. It has a straight body orientation. Its shell size is 24-61. This product is 35.73 mm long, 43.25 mm tall and 43.25 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

