Cinch Connectivity SolutionsBACC63CC20-41P6Steckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Flange Mount 41 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 6 | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Threaded | |
| 200 | |
| 35.73 | |
| 36.5 | |
| 36.5 |
Use this BACC63CC20-41P6 connector from Cinch Connectors to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-41. This RCP connector has 41 RCP contacts. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.73 mm long, 36.5 mm tall and 36.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

