HoneywellBAF1-2RN18-RHBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.5A 250VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Coil Spring | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 0.5@125VDC | |
| Screw Mount | |
| Conduit | |
| 15° | |
| -32 | |
| 71 | |
| 101.6 | |
| 33 | |
| 185.9 |
Does your circuit require specific quantitative information? Honeywell's enclosed BAF1-2RN18-RH limit switch can provide that data using built in electro-mechanical connections. It has a SPDT configuration. BAF1-2RN18-RH is housed in aluminum die cast. This device has a maximum current rating of 0.5 A @ 125VDC. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The BAF1-2RN18-RH limit switch has a conduit termination style. This product is 101.6 mm long, 185.9 mm tall and 33 mm deep. The maximum DC voltage rating is 250 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

