Meist Gesucht
STMicroelectronicsBAL-NRF02D3HF-Übertrager
RF Transformer 5 Terminal Solder SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1.9(Typ) | |
| Solder | |
| Surface Mount | |
| 5 | |
| -40 | |
| 105 | |
| Flip Chip | |
| Tape and Reel | |
| 0.00144 | |
| 1.385 | |
| 0.855 | |
| 0.63 |
If you need a way to step down your radio frequency circuit, you're in luck. Use this BAL-NRF02D3 RF transformer by STMicroelectronics to safely step down voltages in your circuit. It has an operating frequency of 2.4GHz to 2.54GHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 5 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It also has a balun transformer. This product is 1.385 mm long, 0.63 mm tall and 0.855 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

