10-25% Rabatt
NXP SemiconductorsBAP50-04,215PIN
Diode PIN 50V 50mA 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 50 | |
| 0.1 | |
| 50 | |
| 1.1 | |
| 5@10mA | |
| 40@0.5mA | |
| 0.5@5V | |
| 250 | |
| 1.05 | |
| -65 | |
| 150 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-236AB |
| 3 | |
| Leitungsform | Gull-wing |
The BAP50-04,215 PIN diode from NXP Semiconductors to exchange a password between a user and your system. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C. It is made in a dual series configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.