NXP SemiconductorsBAP51-05W,115PIN
Diode PIN Switch 50V 50mA 3-Pin SC-70 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switch | |
| Dual Common Cathode | |
| 50 | |
| 50 | |
| 1.1 | |
| 2.5@10mA | |
| 9@0.5mA | |
| 0.35@5V | |
| 240 | |
| 0.55 | |
| -65 | |
| 150 | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 | |
| Leitungsform | Gull-wing |
Use an attenuator BAP51-05W,115 PIN diode from NXP Semiconductors to incorporate a password in your application. Its maximum power dissipation is 240 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common cathode configuration. This PIN diode attenuator has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

