NXP SemiconductorsBAP64-06W,115PIN
PIN Diode Attenuator/Switch 100V 100mA Automotive AEC-Q101 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator|Switch | |
| Dual Common Anode | |
| 100 | |
| 10@60V | |
| 100 | |
| 1.1@50mA | |
| 1.35@100mA | |
| 40@0.5mA | |
| 0.35@20V | |
| 240 | |
| 1.55 | |
| SHF | |
| -65 | |
| 150 | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 3 | |
| Leitungsform | Gull-wing |
If you need to have a user inputted password for your system, use an attenuator and switch BAP64-06W,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 240 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C. It is made in a dual common anode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

