Meist Gekauft
NXP SemiconductorsBAP64Q,125PIN
Diode PIN Attenuator 100V 100mA 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Attenuator | |
| Quad | |
| 100 | |
| 10@60V | |
| 100 | |
| 1.1@50mA | |
| 1.35@100mA | |
| 40@0.5mA | |
| 0.35@20V | |
| 125 | |
| 1.55 | |
| HF|MF|SHF|UHF|VHF | |
| -65 | |
| 150 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.7(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
If you need to have a user inputted password for your system, use an attenuator BAP64Q,125 PIN diode from NXP Semiconductors. Its maximum power dissipation is 125 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a quad configuration. This PIN diode attenuator has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

