NXP SemiconductorsBAP65-03,115PIN
PIN Diode Attenuator/Switch 30V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator|Switch | |
| Single | |
| 30 | |
| 0.02@20V | |
| 100 | |
| 1.1@50mA | |
| 0.9@10mA | |
| 0.95@5mA | |
| 0.8@3V | |
| 500 | |
| 0.17 | |
| -65 | |
| 150 | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 1.8(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
The best way to create a secure user interface is by using an attenuator and switch BAP65-03,115 PIN diode from NXP Semiconductors in your design. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This PIN diode attenuator has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

