Infineon Technologies AGBAS12507WH6327XTSA1Gleichrichter
Diode Small Signal Schottky Si 0.1A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Schottky Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 25 |
| Dual Parallel | |
| 0.1 | |
| 0.5 | |
| 0.95@0.035A | |
| 0.15 | |
| 1.1 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-343 |
| 4 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS12507WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.1 A. It is made in a dual parallel configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

