Micro Commercial ComponentsBAS40-04T-TPGleichrichter
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Dual Series | |
| 40 | |
| 0.2 | |
| 1@0.04A | |
| 0.2@30V | |
| 5 | |
| 150 | |
| 5 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) |
| Verpackungsbreite | 0.85(Max) |
| Verpackungslänge | 1.7(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-523 |
| 3 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAS40-04T-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual series configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

