Micro Commercial ComponentsBAS40WT-TPGleichrichter
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 0.2 | |
| 0.6 | |
| 1@0.04A | |
| 1@30V | |
| 200 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 3 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAS40WT-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its maximum continuous forward current is 0.2 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

