25-50% Rabatt
VishayBAT42-TRGleichrichter
Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 30 | |
| 0.2 | |
| 4 | |
| 1 | |
| 0.5@25V | |
| 200 | |
| 5 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Durchmesser | 1.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAT42-TR rectifier from Vishay. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

