Diodes IncorporatedBAT54A-7-FGleichrichter

Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a Schottky diode BAT54A-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common anode configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

Auf Lager: 93.000 Stück

Regional Inventory: 84.000

    Total90,60 €Price for 6000

    84.000 auf Lager: morgen versandbereit

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2319+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 84.000 Stück
      • Price: 0,0151 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2425+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0211 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.