VishayBAT54C-HE3-08Gleichrichter

Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAT54C-HE3-08 rectifier from Vishay. Its maximum power dissipation is 230 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a dual common cathode configuration.

Import TariffMay apply to this part

11 Stück: morgen versandbereit

This item has been discontinued

    Total0,21 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      China
         
      • Price: 0,2067 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 11 Stück
      • Price: 0,2067 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.