| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 0.2 | |
| 5 | |
| 0.8@0.1A | |
| 2@25V | |
| 320K/W | |
| 10 | |
| 4 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Durchmesser | 1.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.04(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-34 |
| 2 | |
| Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAT85,113 rectifier from NXP Semiconductors. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.2@Ta=50C A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

