VishayBAT85S-TRGleichrichter
Through-hole axial, small signal Schottky diode with a reverse voltage of 30 V, peak forward surge current of 5A, and integrated protection ring for static discharge protection.
The BAT85S are small signal Schottky diodes that are housed in a through-hole axial glass package and integrate a protection ring to prevent damage from static discharge. The BAT85S has a low forward voltage drop of 240 mV (IF of 0.1 mA), reverse voltage of 30 V, peak forward surge current of 5A, and a forward current of 200 mA. The operating temperature range of the BAT85S is -65°C to +125°C. It is AEC-Q101 qualified, making it applicable in automotive environments.
Drawings / Package
Key Features
• Low forward voltage of 240 mV
• 30 V reverse voltage
• Peak current surge of 5 A
• Continuous forward current of 200 mA
• AEC-Q101 qualified and temperature range of -55°C to +125°C
General Applications
• General purpose
• Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Single | |
| 30 | |
| 0.2 | |
| 5 | |
| 0.8@0.1A | |
| 2@25V | |
| 5 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

