VishayBAV101-GS18Gleichrichter
Diode Small Signal Switching Si 120V 0.25A 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 120 | |
| 0.25 | |
| 1 | |
| 1@0.1A | |
| 0.1 | |
| 500 | |
| 50 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 1.6(Max) mm |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAV101-GS18 rectifier from Vishay. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

