| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 150 |
| Single | |
| 200 | |
| 0.25 | |
| 9 | |
| 1.25@0.2A | |
| 0.1 | |
| 375K/W | |
| 5 | |
| 400 | |
| 50 | |
| -65 | |
| 175 | |
| Ammo | |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV20,133 rectifier from NXP Semiconductors. Its maximum power dissipation is 400 mW. It is made in a single configuration. Its peak non-repetitive surge current is 9 A, while its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

