VishayBAV21W-E3-08Gleichrichter
Diode Small Signal Switching Si 250V 0.3A 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 200 |
| Single | |
| 250 | |
| 0.25 | |
| 1 | |
| 1.25@0.2A | |
| 0.1 | |
| 410 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) |
| Verpackungsbreite | 1.7(Max) |
| Verpackungslänge | 2.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAV21W-E3-08 rectifier from Vishay. Its maximum power dissipation is 410 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

