RTE 1
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Dual Common Anode | |
| 250 | |
| 0.4 | |
| 9 | |
| 1.25@0.2A | |
| 0.1 | |
| 357°C/W | |
| 5 | |
| 350 | |
| 50 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 141 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAV23A-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual common anode configuration. Its peak non-repetitive surge current is 9 A, while its maximum continuous forward current is 0.4 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

