Diodes IncorporatedBAV3004WQ-7-FGleichrichter
Diode Small Signal Switching 350V 0.225A 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| BAV3004WQ-7-F | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 300 |
| Single | |
| 350 | |
| 0.225 | |
| 4 | |
| 1.25@0.2A | |
| 0.1@240V | |
| 400 | |
| 50 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 |
| Verpackungsbreite | 1.55 |
| Verpackungslänge | 2.65 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAV3004WQ-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.225 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

