Diodes IncorporatedBAV70LP-7Gleichrichter

Diode Small Signal Switching 75V 0.3A 3-Pin X1-DFN T/R

Converting from AC to DC is simple when using a switching diode BAV70LP-7 rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration.

Import TariffMay apply to this part

2.397 Stück: Versand in vsl. 2 Tagen

    Total70,95 €Price for 2397

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2051+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 2.397 Stück
      • Price: 0,0296 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.