| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 50 |
| Dual Common Cathode | |
| 0.2 | |
| 0.5 | |
| 1@0.1A | |
| 0.1 | |
| 417°C/W | |
| 2 | |
| 300 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode BAV74LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

