VishayBAV99-G3-08Gleichrichter
Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 70 |
| Dual Series | |
| 70 | |
| 0.35 | |
| 4.5 | |
| 1.25@0.15A | |
| 0.1 | |
| 390 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 1.43(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode BAV99-G3-08 rectifier from Vishay. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual series configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

