VishayBAV99-V-GS08Gleichrichter
Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 70 |
| Dual Series | |
| 70 | |
| 0.25 | |
| 4.5 | |
| 1.25@0.15A | |
| 2.5 | |
| 1.5 | |
| 300 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.43(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode BAV99-V-GS08 rectifier from Vishay. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.25 A. It is made in a dual series configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

